This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F113GKLNA#G5

Extended
Manufacturer
RENESAS
MFR.Part #
R5F113GKLNA#G5
JLCPCB Part #
C20351320
Package
HVQFN-48(7x7)
Description
-40℃~+105℃ 16 Bit 16KB 2.7V~5.5V 26KB 32MHz 38 384KB Built-in FLASH RL78 HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3328

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5672
200+ $3.8179
500+ $3.6905
1000+ $3.6276

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons