
* Images are for reference only
R5F10WMGGFB#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10WMGGFB#50
- JLCPCB Part #
- C1511495
- Package
- LQFP-80(12x12)
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 128KB 16 Bit 24MHz 4KB 58 8KB Built-in FLASH RL78 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.3479
10+
$3.2694
30+
$3.2165
100+
$3.1652
Welcome back, may I help you?