This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10RJCGFA#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10RJCGFA#10
JLCPCB Part #
C20351301
Package
LQFP-52(10x10)
Description
-40℃~+105℃ 1.5KB 1.6V~5.5V 16 Bit 24MHz 2KB 30 32KB Built-in FLASH RL78 LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6025
200+ $1.4385
500+ $1.3903
1280+ $1.3662
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons