
* Images are for reference only
R5F10RGAAFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10RGAAFB#10
- JLCPCB Part #
- C5841776
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 16KB 1KB 24MHz 26 2KB Built-in FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.2122
10+
$1.1849
30+
$1.1656
100+
$1.1480
Welcome back, may I help you?