
* Images are for reference only
R5F10RF8AFP#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10RF8AFP#50
- JLCPCB Part #
- C1847980
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 1KB 24MHz 2KB 40 8KB Built-in FLASH RL78 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9974
200+
$0.3871
500+
$0.3727
1000+
$0.3662
Related Products
Welcome back, may I help you?