
* Images are for reference only
R5F10PGJCKFB#35
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10PGJCKFB#35
- JLCPCB Part #
- C3230216
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+125℃ 10bit 16 Bit 2.7V~5.5V 20KB 24MHz 256KB 38 8KB 8bit Built-in FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0039
250+
$1.5494
500+
$1.4962
1000+
$1.4689
Welcome back, may I help you?