This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10PGJCKFB#15

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10PGJCKFB#15
JLCPCB Part #
C20351281
Package
LFQFP-48(7x7)
Description
-40℃~+125℃ 16 Bit 2.7V~5.5V 20KB 24MHz 256KB 38 8KB Built-in FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $7.1782
10+ $7.0144
30+ $6.9053
100+ $6.7961
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons