
* Images are for reference only
R5F10NPJDFB#15
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10NPJDFB#15
- JLCPCB Part #
- C6373526
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 1.7V~5.5V 10bit、24bit 16 Bit 16KB 24MHz 256KB 2KB 60 Built-in FLASH RL78 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7253
200+
$3.4821
720+
$3.3665
1440+
$3.3087
Welcome back, may I help you?