This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10MMGDFB#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10MMGDFB#30
JLCPCB Part #
C6164035
Package
LQFP-80(12x12)
Description
-40℃~+85℃ 1.9V~5.5V 10bit、24bit 128KB 16 Bit 24MHz 53 8KB Built-in FLASH RL78 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 119

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5580
238+ $2.6168
476+ $2.5301
952+ $2.4868

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons