
* Images are for reference only
R5F10EGCGNA#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10EGCGNA#20
- JLCPCB Part #
- C3226866
- Package
- HWQFN-48(7x7)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 16 Bit 2KB 32 32KB 32MHz 4KB Built-in FLASH RL78 HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4402
200+
$0.5572
500+
$0.5379
1000+
$0.5283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?