This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10DPLLFB#H2G

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10DPLLFB#H2G
JLCPCB Part #
C20351253
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 16 Bit 2.7V~5.5V 24KB 24MHz 512KB 78 8KB Built-in FLASH RL78 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6056
200+ $6.6259
720+ $6.4044
1440+ $6.2952

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons