This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F104JEAFA#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F104JEAFA#30
JLCPCB Part #
C1499530
Package
LQFP-52(10x10)
Description
-40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 32MHz 38 4KB 5.5KB 64KB Built-in FLASH RL78 LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7438
200+ $0.6759
500+ $0.6517
1000+ $0.6405

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons