
* Images are for reference only
R5F104GLGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104GLGFB#10
- JLCPCB Part #
- C3230209
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 10bit 16 Bit 2.4V~5.5V 32MHz 34 48KB 512KB 8KB 8bit Built-in FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3202
200+
$1.2844
500+
$1.2395
1000+
$1.2170
Welcome back, may I help you?