
* Images are for reference only
R5F1027AANA#25
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1027AANA#25
- JLCPCB Part #
- C1018251
- Package
- HVQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.5KB 1.8V~5.5V 10bit 16 Bit 16KB 18 24MHz 2KB Built-in FLASH RL78 HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6280
10+
$1.3535
30+
$1.2026
100+
$1.0324
500+
$0.9569
1000+
$0.9232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?