This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10278GNA#05

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10278GNA#05
JLCPCB Part #
C7272881
Package
HWQFN-24(4x4)
Description
-40℃~+105℃ 1.8V~5.5V 10bit 16 16 Bit 24MHz 2KB 768Byte 8KB Built-in+External FLASH RL78 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3327
200+ $0.9312
500+ $0.9007
1000+ $0.8846
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons