
* Images are for reference only
R5F10267GSM#15
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10267GSM#15
- JLCPCB Part #
- C20351085
- Package
- LSSOP-20
- Description
- -40℃~+105℃ 1.8V~5.5V 14 16 Bit 24MHz 2KB 4KB 512Byte Built-in+External FLASH RL78 LSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3328
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3988
200+
$0.9566
500+
$0.9260
1000+
$0.9098
Welcome back, may I help you?