This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F101JLDFA#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F101JLDFA#10
JLCPCB Part #
C20351053
Package
LQFP-52(10x10)
Description
-40℃~+85℃ 1.6V~5.5V 16 Bit 32KB 32MHz 38 512KB Built-in FLASH RL78 LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7636
200+ $3.0984
500+ $2.9951
1280+ $2.9435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons