This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F1016AASM#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F1016AASM#10
JLCPCB Part #
C20351020
Package
TSSOP-20
Description
-40℃~+85℃ 1.6V~5.5V 13 16 Bit 16KB 2KB 32MHz Built-in FLASH RL78 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3328

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1246
200+ $0.8489
500+ $0.8199
1000+ $0.8054

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons