This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F100MKAFB#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F100MKAFB#10
JLCPCB Part #
C20351018
Package
LFQFP-80(12x12)
Description
-40℃~+85℃ 1.6V~5.5V 16 Bit 24KB 32MHz 384KB 64 8KB Built-in FLASH RL78 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 952

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1888
200+ $2.8685
500+ $2.7737
952+ $2.7255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons