
* Images are for reference only
R5F100LLGFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100LLGFB#30
- JLCPCB Part #
- C3230450
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 16 Bit 2.4V~5.5V 32KB 32MHz 48 512KB 8KB 8bit、10bit Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9255
200+
$1.5205
500+
$1.4659
1000+
$1.4402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?