
* Images are for reference only
R5F100GGGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100GGGFB#10
- JLCPCB Part #
- C3230314
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 10bit 128KB 12KB 16 Bit 2.4V~5.5V 32MHz 34 8KB Built-in FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8992
200+
$0.7353
500+
$0.7096
1000+
$0.6968
Related Products
Welcome back, may I help you?