
* Images are for reference only
R5F100FJAFP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100FJAFP#10
- JLCPCB Part #
- C3226400
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 20KB 256KB 31 32MHz 8KB Built-in FLASH RL78 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1280
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.7936
10+
$3.2636
30+
$2.9488
100+
$2.6308
500+
$2.4846
1280+
$2.4172
Related Products
Welcome back, may I help you?