This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F100BAGNA#00

Extended
Manufacturer
RENESAS
MFR.Part #
R5F100BAGNA#00
JLCPCB Part #
C6636464
Package
HWQFN-32(5x5)
Description
-40℃~+105℃ 10bit 16 Bit 16KB 2.4V~5.5V 22 2KB 32MHz 4KB Built-in FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6009
200+ $1.0388
500+ $1.0035
1000+ $0.9858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons