
* Images are for reference only
R5F1008EALA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1008EALA#U0
- JLCPCB Part #
- C1339183
- Package
- LGA-25(3x3)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 15 16 Bit 32MHz 4KB 4KB 64KB Built-in FLASH RL78 LGA-25(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3181
200+
$0.8969
490+
$0.8663
980+
$0.8502
Welcome back, may I help you?