
* Images are for reference only
R5F1008DGLA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1008DGLA#U0
- JLCPCB Part #
- C1018362
- Package
- WFLGA-25(3x3)
- Description
- -40℃~+105℃ 10bit 15 16 Bit 2.4V~5.5V 32MHz 3KB 48KB 4KB Built-in FLASH RL78 WFLGA-25(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7805
200+
$0.6904
490+
$0.6647
980+
$0.6535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?