
* Images are for reference only
R2A30444MBZ#W0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R2A30444MBZ#W0
- JLCPCB Part #
- C6749687
- Package
- WLBGA-32(2.6x2.6)
- Description
- -30℃~+85℃ 2Ω 512 800mA Over temperature protection、Low voltage protection、Motor step-out prevention function SPI WLBGA-32(2.6x2.6) Stepper Motor Driver
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3024
200+
$1.7178
500+
$1.6600
1000+
$1.6311
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?