
* Images are for reference only
R2A20124ASP#W0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R2A20124ASP#W0
- JLCPCB Part #
- C3093957
- Package
- -
- Description
- -40℃~+125℃ 85kHz~115kHz 97% Full-Bridge PWM Modulation Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Slope compensation、Synchronous rectification drive - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?