
* Images are for reference only
R2A20118ASP#W5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R2A20118ASP#W5
- JLCPCB Part #
- C5854477
- Package
- SOIC-20-208mil
- Description
- -40℃~+125℃@(Ta) 24V SOIC-20-208mil AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1810
200+
$2.0679
500+
$1.9989
1000+
$1.9652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?