
* Images are for reference only
QS4A105QG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS4A105QG8
- JLCPCB Part #
- C2673351
- Package
- QSOP-20-150mil
- Description
- -40℃~+85℃ 1.3GHz 10pF 5V 5Ω 6.5ns 6ns QSOP-20-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3049
200+
$1.2797
500+
$1.2345
1000+
$1.2120
Related Products
Welcome back, may I help you?