
* Images are for reference only
QS3VH257QG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS3VH257QG8
- JLCPCB Part #
- C150351
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.2ns@3.3V,50pF 2.3V~3.6V 4mA 8/4 Single Supply QSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2471
10+
$4.1601
30+
$4.1005
100+
$4.0425
Related Products
Welcome back, may I help you?