
* Images are for reference only
QS3VH244QG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS3VH244QG8
- JLCPCB Part #
- C7033167
- Package
- QSOP-20
- Description
- -40℃~+85℃ 2.3V~3.6V 4Ω 500MHz 7.5ns 7ns 8 8pF QSOP-20 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4757
200+
$0.9890
500+
$0.9552
1000+
$0.9391
Related Products
Welcome back, may I help you?