
* Images are for reference only
QS3VH16233Y4PA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS3VH16233Y4PA
- JLCPCB Part #
- C3209509
- Package
- TSSOP
- Description
- -40℃~+85℃ 0.2ns@3.3V,50pF 1.5mA 2.3V~3.6V Single Supply TSSOP Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7743
200+
$0.3001
500+
$0.2888
1000+
$0.2839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?