
* Images are for reference only
QS32X384YQ1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS32X384YQ1
- JLCPCB Part #
- C3208722
- Package
- QVSOP-48
- Description
- -40℃~+85℃ 0.25ns@5V,50pF 3mA 4.75V~5.25V Single Supply QVSOP-48 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9200
200+
$0.3565
500+
$0.3436
1000+
$0.3372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?