This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS8501L1-AX

Extended
Manufacturer
RENESAS
MFR.Part #
PS8501L1-AX
JLCPCB Part #
C17190612
Package
DIP-8
Description
-55℃~+100℃ 1 1.7V 15% 25mA 35V 5V 5kV 8mA DC Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0971
200+ $1.2353
500+ $1.1951
1000+ $1.1741
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons