
* Images are for reference only
PS2805C-4-V-F3-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2805C-4-V-F3-A
- JLCPCB Part #
- C17405342
- Package
- SSOP-16
- Description
- -55℃~+100℃ 1.2V 120mW 130mV@10mA,2mA 2.5kV 30mA 30mA 4 400% 50% 5us 7us 80V AC,DC Phototransistor SSOP-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.6391
10+
$3.5587
30+
$3.5057
100+
$3.4511
Related Products
Welcome back, may I help you?