
* Images are for reference only
PS2805C-4-F3-M-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2805C-4-F3-M-A
- JLCPCB Part #
- C17470637
- Package
- SOIC-16-175mil
- Description
- -55℃~+100℃ 1.2V 2.5kV 30mA 4 5us 7us SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9960
200+
$1.1952
500+
$1.1566
1000+
$1.1356
Related Products
Welcome back, may I help you?