
* Images are for reference only
PS2705A-1-V-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2705A-1-V-A
- JLCPCB Part #
- C17596017
- Package
- SMD-4P
- Description
- -40℃~+100℃ 1 3.75kV 300% 30mA 400mV@30mA,30mA 50% 5us 70V 7us AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1441
200+
$0.8561
500+
$0.8272
1000+
$0.8127
Related Products
Welcome back, may I help you?