
* Images are for reference only
PS2505L-4-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2505L-4-A
- JLCPCB Part #
- C19725703
- Package
- SMD-16
- Description
- -55℃~+100℃ 1.17V 300mV@10mA,2mA 3us 4 50mA 5kV 5us 600% 80% 80V 80mA AC,DC Phototransistor SMD-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.7677
10+
$1.7260
30+
$1.6987
100+
$1.6714
Related Products
Welcome back, may I help you?