This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NP80N055KLE-E1-AY

Extended
Manufacturer
RENESAS
MFR.Part #
NP80N055KLE-E1-AY
JLCPCB Part #
C7015996
Package
TO-263-3
Description
-55℃~+175℃ 1 N-channel 1.8W、120W 11mΩ@10V 2.5V 2.9nF 55V 75nC@10V 80A TO-263-3 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9957
200+ $2.3928
500+ $2.3123
1000+ $2.2736

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons