
* Images are for reference only
NNCD20DT-T1-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NNCD20DT-T1-AT
- JLCPCB Part #
- C7249825
- Package
- SC-76(SOD-323)
- Description
- 1 100nA 14pF 22V Bidirectional ESD IEC 61000-4-2 SC-76(SOD-323) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
1000+
$0.1120
2500+
$0.1083
5000+
$0.1063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?