
* Images are for reference only
NNCD18ST-T1-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NNCD18ST-T1-AT
- JLCPCB Part #
- C7249824
- Package
- SOT-323
- Description
- 100nA 12V 15pF 16V 2 Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5330
200+
$0.2136
500+
$0.2055
1000+
$0.2023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?