
* Images are for reference only
MPC9443AE
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- MPC9443AE
- JLCPCB Part #
- C3613527
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 16 350MHz TQFP-48(7x7) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9513
250+
$5.0126
500+
$4.8359
1000+
$4.7492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?