
* Images are for reference only
M62399FP#DF0Q
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M62399FP#DF0Q
- JLCPCB Part #
- C7222398
- Package
- -
- Description
- -20℃~+85℃ 1LSB 300mV~13.5V 8 8 I2C Voltage Buffer - Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9069
200+
$2.7567
500+
$2.6652
1000+
$2.6186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?