
* Images are for reference only
M5291FP#DF0J
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M5291FP#DF0J
- JLCPCB Part #
- C3187324
- Package
- -
- Description
- -20℃~+75℃ 1 1.17V~40V 1.4mA 100Hz~100kHz 2.5V~40V 200mA Adjustable Boost、Buck Built-in Overcurrent Protection Step-down type、Boost - DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5124
200+
$0.5861
500+
$0.5652
1000+
$0.5555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?