This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M38507F8ASP#U1

Extended
Manufacturer
RENESAS
MFR.Part #
M38507F8ASP#U1
JLCPCB Part #
C3233619
Package
SDIP-42
Description
-20℃~+85℃ 1.8V~5.5V 10bit 12.5MHz 1KB 32 32KB 8 Bit Built-in FLASH Others SDIP-42 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3420
200+ $4.3894
500+ $4.2352
1000+ $4.1597

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons