
* Images are for reference only
M38039GCHHP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38039GCHHP#U0
- JLCPCB Part #
- C1342181
- Package
- LQFP-64(10x10)
- Description
- -20℃~+85℃ 1.8V~5.5V 16.8MHz 2KB 48KB 56 8 Bit Built-in Others QzROM LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1168
200+
$1.9812
500+
$1.9106
1000+
$1.8769
Related Products
Welcome back, may I help you?