
* Images are for reference only
M34286G2GP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M34286G2GP#U0
- JLCPCB Part #
- C3231284
- Package
- LSSOP-20-175mil
- Description
- -40℃~+85℃ 1.8V~3.6V 14 2.25KB 4 Bit 4MHz 64Byte External Others QzROM LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6539
200+
$1.0276
500+
$0.9922
1000+
$0.9730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?