
* Images are for reference only
M32171F2VFP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M32171F2VFP
- JLCPCB Part #
- C3215658
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+125℃ 10bit 10bit 16KB 32 Bit 384KB 3V~5.5V 40MHz 97 Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.6628
200+
$16.5109
500+
$15.9297
1000+
$15.6440
Welcome back, may I help you?