
* Images are for reference only
M30879FLGP#U3
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30879FLGP#U3
- JLCPCB Part #
- C6085289
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16/32 Bit 1MB 32MHz 3V~5.5V 48KB 4KB 85 8bit Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.8085
180+
$47.8045
540+
$46.2072
990+
$45.4174
Related Products
Welcome back, may I help you?