This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30879FLAGP#U5

Extended
Manufacturer
RENESAS
MFR.Part #
M30879FLAGP#U5
JLCPCB Part #
C6659013
Package
LFQFP-100(14x14)
Description
-20℃~+85℃ 16/32 Bit 1MB 32MHz 3V~5.5V 48KB 4KB 85 Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.1963
180+ $40.3784
540+ $39.0283
990+ $38.3620

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons